846-070-521-808

Heilind Number:EDA846-070-521-808
Manufacturer:EDAC
Manufacturer Number:846-070-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-521-808

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a 3 A amperage rating and copper alloy contact material, they ensure efficient power transmission. Offering dual rows with a total of 70 positions at a .125-inch pitch, they facilitate secure board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in their quality for seamless performance in your projects.