846-070-521-812

Heilind Number:EDA846-070-521-812
Manufacturer:EDAC
Manufacturer Number:846-070-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-521-812

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance even in the most demanding environments. With a double-row configuration and a total of 70 positions, they provide ample connectivity for your circuitry. The copper alloy contact material guarantees reliable power transmission, while the straight mount orientation offers easy integration onto your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a perfect solution for industrial and high-performance applications. Upgrade to our Card Edge Connectors and experience enhanced connectivity like never before.