846-070-522-201

Heilind Number:EDA846-070-522-201
Manufacturer:EDAC
Manufacturer Number:846-070-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-522-201

Detailed Description

Upgrade your circuit board connections with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors ensure reliable power transmission with a maximum amperage of 3 A. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With two rows of contacts and a pitch of .125 inches, they provide seamless connectivity in your PCB setup. Featuring a total of 70 positions, these connectors offer ample room for integration. Crafted from Copper Alloy, the contacts ensure excellent conductivity. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various environments. Elevate your connectivity solutions with these essential components.