846-070-522-204

Heilind Number:EDA846-070-522-204
Manufacturer:EDAC
Manufacturer Number:846-070-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-522-204

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts. With a 2-row configuration and 70 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Choose the straight mount orientation for easy installation. Elevate your PCB connectivity with these reliable and efficient Card Edge Connectors.