846-070-522-212

Heilind Number:EDA846-070-522-212
Manufacturer:EDAC
Manufacturer Number:846-070-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-522-212

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors not only stand out visually but also offer superior durability. Each connector features two rows of copper alloy contacts, ensuring a reliable power delivery of up to 3A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 70 positions available. Whether you require straight or right-angle mounting, these connectors provide flexibility in assembly. Operating smoothly within a wide temperature range of -40 to 105°C, they guarantee stability in various applications. Trust in our high-quality connectors for seamless and efficient PCB integration.