846-070-522-802

Heilind Number:EDA846-070-522-802
Manufacturer:EDAC
Manufacturer Number:846-070-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-522-802

Detailed Description

Enhance your high-temperature connectivity solutions with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in challenging environments. With a current rating of 3 A, they provide efficient power transmission for your applications. Featuring two rows of copper alloy contacts, these connectors offer secure and stable connections with a pitch of .125 inches and row spacing of .2 inches. With 70 positions available, they are suitable for various PCB connectivity needs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Ideal for board-to-board PCB connections, these connectors are a must-have for your electronic projects.