846-070-522-804

Heilind Number:EDA846-070-522-804
Manufacturer:EDAC
Manufacturer Number:846-070-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-522-804

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable conductivity. With two rows and 70 positions, they provide ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial and commercial use. Upgrade your connectivity solutions with these premium Card Edge Connectors.