846-070-522-808

Heilind Number:EDA846-070-522-808
Manufacturer:EDAC
Manufacturer Number:846-070-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-522-808

Detailed Description

Elevate your high-temperature PCB connections with our premium Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance and safety. With a robust amperage rating of 3 A, they guarantee reliable power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they facilitate efficient data transfer. The 70-position layout enables versatile connectivity options, while the straight mount orientation simplifies installation. Engineered for durability, these connectors operate flawlessly in extreme conditions, with a wide temperature range of -40 to 105°C. Perfect for demanding industrial applications, they offer superior quality and performance. Upgrade your PCB connections with confidence.