846-070-522-812

Heilind Number:EDA846-070-522-812
Manufacturer:EDAC
Manufacturer Number:846-070-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-522-812

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Engineered for dependable performance, these connectors feature a 2-row design with 70 positions, offering ample connection options. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, they ensure reliability in demanding conditions. With a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Choose straight mount orientation for easy installation. Trust in our connectors for efficient and secure PCB connections.