846-070-526-201

Heilind Number:EDA846-070-526-201
Manufacturer:EDAC
Manufacturer Number:846-070-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-526-201

Detailed Description

Enhance your high-temperature PCB connections with these specialized Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a vibrant Green color and a robust housing material made of UL 94V-0 Diallyl Phthalate. With a dual row configuration and a total of 70 positions, these connectors offer reliable power delivery at an amperage of 3 A. The contact material, Copper Alloy, ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, they guarantee durability and stability in extreme conditions. Whether for industrial machinery, telecommunications equipment, or automotive systems, these connectors are a dependable solution for your connectivity needs.