846-070-526-212

Heilind Number:EDA846-070-526-212
Manufacturer:EDAC
Manufacturer Number:846-070-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-526-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts for optimal conductivity. With two rows of 70 positions, they offer ample connectivity for your application. The .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial use. Choose the straight mount orientation for easy installation. Elevate your PCB design with these high-performance connectors.