846-070-526-802

Heilind Number:EDA846-070-526-802
Manufacturer:EDAC
Manufacturer Number:846-070-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-526-802

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, ensuring reliable conductivity even in harsh environments. With two rows and a total of 70 positions, they provide ample connectivity for your applications. The straight mount orientation offers easy installation, while a pitch of .125 inches and row spacing of .2 inches allow for precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial settings where performance and durability are key. Elevate your PCB connections with these high-quality components.