846-070-540-201

Heilind Number:EDA846-070-540-201
Manufacturer:EDAC
Manufacturer Number:846-070-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-540-201

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, Copper Alloy contacts, and two rows of 70 positions for seamless PCB-to-PCB connections. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their 3A amperage rating and straight mount orientation for efficient performance in demanding environments. Elevate your PCB connectivity with these high-quality Card Edge Connectors.