846-070-540-212

Heilind Number:EDA846-070-540-212
Manufacturer:EDAC
Manufacturer Number:846-070-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-540-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a sleek green hue. Designed for optimal performance in demanding environments, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a dual-row configuration and a total of 70 positions, they provide ample connectivity options for your applications. Featuring copper alloy contacts and a pitch of .125 inches, they ensure reliable signal transmission. The straight mount orientation and a wide operating temperature range of -40 to 105°C make them versatile for various setups. Upgrade your system with these high-quality connectors, perfect for Board to Board connections.