846-070-540-802

Heilind Number:EDA846-070-540-802
Manufacturer:EDAC
Manufacturer Number:846-070-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-540-802

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure and efficient power transmission. With two rows and 70 positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive use. Experience seamless board-to-board connections with our high-performance Card Edge Connectors.