846-070-540-804

Heilind Number:EDA846-070-540-804
Manufacturer:EDAC
Manufacturer Number:846-070-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-540-804

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for durability and performance, these connectors boast a 3 A amperage rating and are meticulously crafted from UL 94V-0 Diallyl Phthalate housing material. With two rows of high-quality Copper Alloy contacts spaced at a pitch of .125 inches and .2 inches apart, they offer seamless connectivity for your electronic devices. Featuring 70 positions, these connectors ensure efficient data transfer and power distribution. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various applications, from industrial machinery to consumer electronics. Elevate your PCB assembly with these reliable and high-performance Card Edge Connectors.