846-070-541-201

Heilind Number:EDA846-070-541-201
Manufacturer:EDAC
Manufacturer Number:846-070-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-541-201

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for reliability, these connectors feature a vibrant green color and boast a current rating of 3 A. Their UL 94V-0 Diallyl Phthalate housing ensures robust performance, while the Copper Alloy contacts offer superior conductivity. With a dual-row configuration and a total of 70 positions, they provide ample connectivity options for your PCB assemblies. The straight mount orientation and a pitch of .125 inches make installation a breeze. Operating seamlessly between -40 and 105 °C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-performance connectors.