846-070-541-207

Heilind Number:EDA846-070-541-207
Manufacturer:EDAC
Manufacturer Number:846-070-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-541-207

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring stable performance. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient board-to-board connections. The straight mount orientation and two rows of 70 positions cater to diverse layout requirements. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability is paramount. Elevate your design with these robust and high-performing connectors.