846-070-541-212

Heilind Number:EDA846-070-541-212
Manufacturer:EDAC
Manufacturer Number:846-070-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-541-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Engineered for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of 70 copper alloy contacts, each capable of handling up to 3 A, seamless transmission is guaranteed. The precise .125" pitch and .2" row spacing offer efficient connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a perfect choice for mission-critical applications. Upgrade your setup with the ultimate in connectivity solutions.