846-070-541-802

Heilind Number:EDA846-070-541-802
Manufacturer:EDAC
Manufacturer Number:846-070-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-541-802

Detailed Description

Enhance connectivity with our high-temp card edge connectors, a vital component for seamless PCB connections. Designed with durability in mind, these connectors feature a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With two rows and a pitch of .125 inches, they offer precise alignment for up to 70 positions. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse applications. Whether in industrial machinery or consumer electronics, trust in the quality and functionality of our card edge connectors for seamless board-to-board connections.