846-070-541-803

Heilind Number:EDA846-070-541-803
Manufacturer:EDAC
Manufacturer Number:846-070-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-541-803

Detailed Description

Enhance your high-temperature connectivity with our meticulously designed Card Edge Connectors. Featuring a vibrant green hue, these connectors not only stand out visually but also deliver exceptional performance with an amperage of 3 A. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material, they ensure utmost safety and durability. With two rows of contact points made from Copper Alloy, each with a pitch of .125 inches and row spacing of .2 inches, they offer seamless connectivity for your PCBs. Boasting 70 positions in total, these connectors provide ample room for your circuitry needs. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your interconnection game with these reliable and efficient components.