846-070-541-808

Heilind Number:EDA846-070-541-808
Manufacturer:EDAC
Manufacturer Number:846-070-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-541-808

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, essential components designed for seamless connectivity in electronic systems. Sporting a sleek green hue, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in high-temperature environments. With a double-row configuration and a generous 70 positions, they offer ample connectivity options for your PCB designs. Engineered with precision, the contact material is made of robust Copper Alloy, guaranteeing efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors enable seamless board-to-board connections. Whether in straight or right-angle mount orientation, they provide flexibility in installation. Operable in a wide temperature range of -40 to 105 °C, these connectors are ideal for various applications in industries such as telecommunications, aerospace, and automotive. Elevate your electronic projects with our cutting-edge Card Edge Connectors, delivering unparalleled performance and reliability.