846-070-541-812

Heilind Number:EDA846-070-541-812
Manufacturer:EDAC
Manufacturer Number:846-070-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-541-812

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, featuring a vibrant green color for easy identification. Built for durability, these connectors boast a 3A amperage capacity and are constructed with UL 94V-0 Diallyl Phthalate housing material. With two rows and 70 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable performance, even in harsh environments. With a pitch of .125 inches and a row spacing of .2 inches, precise installation is guaranteed. Operating at temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your connectivity with this essential component.