846-070-555-207

Heilind Number:EDA846-070-555-207
Manufacturer:EDAC
Manufacturer Number:846-070-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-555-207

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring reliable power transmission. With a pitch of .125 inches and two rows of 70 positions, they offer seamless integration in your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal functionality even in harsh environments. Trust in their straight mount orientation for a secure and stable connection every time. Elevate your connectivity solutions with these High Temp Card Edge Connectors.