846-070-555-212

Heilind Number:EDA846-070-555-212
Manufacturer:EDAC
Manufacturer Number:846-070-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-555-212

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors. Designed for reliability and efficiency, these connectors feature a vibrant green color and are capable of handling up to 3A of power. The housing is crafted from UL 94V-0 Diallyl Phthalate for optimal durability in demanding environments. With two rows and a total of 70 positions, they offer ample space for secure PCB connections. Made with copper alloy contacts, they ensure excellent conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Choose these connectors for seamless board-to-board PCB connections.