846-070-555-802

Heilind Number:EDA846-070-555-802
Manufacturer:EDAC
Manufacturer Number:846-070-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-555-802

Detailed Description

Enhance your high-temperature circuit connections with our green Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring reliable power transmission. With a double-row configuration and a pitch of .125 inches, they offer seamless integration into your PCB setup. The straight mount orientation and 70 positions cater to various connectivity needs, while the wide operating temperature range of -40 to 105°C guarantees stability in demanding environments. Upgrade your system with these robust connectors for efficient and secure board-to-board connections.