846-070-555-804

Heilind Number:EDA846-070-555-804
Manufacturer:EDAC
Manufacturer Number:846-070-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-555-804

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 2-row configuration and 70 positions, they offer ample connectivity options for your applications. The Copper Alloy contact material guarantees reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise positioning on the board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial settings. Upgrade your board-to-board connections with this essential component.