846-070-555-807

Heilind Number:EDA846-070-555-807
Manufacturer:EDAC
Manufacturer Number:846-070-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-555-807

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure efficient power transmission. The copper alloy contact material guarantees excellent conductivity, while the 2-row design with 70 positions allows for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Their straight mount orientation and .125-inch pitch make them easy to install on your PCBs, providing seamless board-to-board connections. Upgrade your electronic systems with these high-performance connectors, a must-have in any engineer's toolkit.