846-070-555-808

Heilind Number:EDA846-070-555-808
Manufacturer:EDAC
Manufacturer Number:846-070-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-555-808

Detailed Description

Enhance your high-temperature PCB connections with these durable Card Edge Connectors. Boasting a vibrant green hue, they offer reliable performance with a 3A amperage capacity, perfect for demanding applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, these connectors ensure both strength and conductivity. With a double-row design and 70 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and harsh environment use. Choose straight mount orientation for seamless installation. Elevate your PCB connections with these high-quality Card Edge Connectors.