846-070-555-812

Heilind Number:EDA846-070-555-812
Manufacturer:EDAC
Manufacturer Number:846-070-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-555-812

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row layout and 70 positions, they offer secure and efficient connectivity for your PCB assemblies. The durable Copper Alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for various applications, these connectors have a straight mount orientation and can operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with these high-quality connectors.