846-070-556-201

Heilind Number:EDA846-070-556-201
Manufacturer:EDAC
Manufacturer Number:846-070-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-556-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a two-row configuration and a total of 70 positions, they offer ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications requiring a robust and stable connection. Their straight mount orientation and a pitch of .125 inches guarantee easy integration into your PCB layout. Trust in our connectors to deliver exceptional quality and performance for all your board-to-board connectivity needs.