846-070-556-207

Heilind Number:EDA846-070-556-207
Manufacturer:EDAC
Manufacturer Number:846-070-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for reliability, they boast a 3A amperage and feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they offer seamless integration for your electronic projects. With a total of 70 positions, these connectors provide ample room for your connections. Their straight mount orientation ensures easy installation, while their operating temperature range of -40 to 105°C guarantees performance even in harsh environments. Elevate your PCB assembly with these essential components.