846-070-556-212

Heilind Number:EDA846-070-556-212
Manufacturer:EDAC
Manufacturer Number:846-070-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-556-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With a current rating of 3 A, they provide efficient power transmission across two rows of 70 positions. The contact material, Copper Alloy, guarantees secure and stable connections, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Suitable for straight mounting orientation, these connectors are ideal for a wide range of applications. Operating within a temperature range of -40 to 105°C, they deliver consistent performance in diverse operating conditions. Upgrade your connectivity solutions with these essential components.