846-070-556-803

Heilind Number:EDA846-070-556-803
Manufacturer:EDAC
Manufacturer Number:846-070-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-556-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in an eye-catching green color. With a maximum amperage of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the double-row configuration with 70 positions provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their .125-inch pitch and .2-inch row spacing, combined with a straight mount orientation, offer easy and secure installation on your PCB. Elevate your connectivity game with these high-quality Card Edge Connectors.