846-070-556-804

Heilind Number:EDA846-070-556-804
Manufacturer:EDAC
Manufacturer Number:846-070-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-556-804

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double-row design and a total of 70 positions, they offer ample space for secure connections. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Whether for industrial or commercial use, trust in our connectors to deliver superior quality and performance.