846-070-556-807

Heilind Number:EDA846-070-556-807
Manufacturer:EDAC
Manufacturer Number:846-070-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-556-807

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Boasting two rows and 70 positions with a pitch of .125 inches, they offer ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your PCB assemblies with these high-quality connectors, perfect for professionals in the electronics and manufacturing industries.