846-070-556-808

Heilind Number:EDA846-070-556-808
Manufacturer:EDAC
Manufacturer Number:846-070-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-556-808

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable board-to-board connections in demanding environments. With a vibrant green color, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring excellent heat resistance and safety. The dual-row design with a total of 70 positions allows for efficient data transmission, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications where performance is paramount. Trust in our advanced technology to streamline your PCB connectivity needs.