846-070-556-812

Heilind Number:EDA846-070-556-812
Manufacturer:EDAC
Manufacturer Number:846-070-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-556-812

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in high-temperature environments. With a 2-row configuration and a total of 70 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial settings. Trust in our connectors to deliver superior quality and performance for your PCB connectivity needs.