846-070-558-201

Heilind Number:EDA846-070-558-201
Manufacturer:EDAC
Manufacturer Number:846-070-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-558-201

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors not only enhance your system's performance but also add a pop of color to your setup. With a robust amperage of 3A and a durable UL 94V-0 Diallyl Phthalate housing, they ensure reliable power delivery even in high-temperature environments. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer seamless integration with your circuitry. Boasting 70 positions, these connectors provide ample connectivity options for your devices. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C guarantees functionality in diverse conditions. Trust in our Card Edge Connectors to elevate your connectivity solutions.