846-070-558-202

Heilind Number:EDA846-070-558-202
Manufacturer:EDAC
Manufacturer Number:846-070-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-558-202

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimum performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable conductivity. With a pitch of .125 inches and two rows of 70 positions, they offer seamless integration for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, they ensure consistent performance even in demanding environments. The right angle mount orientation and row spacing of .2 inches make them versatile for various applications. Elevate your connectivity game with these top-of-the-line connectors.