846-070-558-803

Heilind Number:EDA846-070-558-803
Manufacturer:EDAC
Manufacturer Number:846-070-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-558-803

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors, expertly designed for durability and performance. Featuring a vibrant green color, these connectors boast a 3A amperage capacity, making them ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, they offer superior heat resistance and safety. With two rows and a total of 70 positions, they provide ample connectivity options for your PCB setup. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Perfect for right-angle mounting, these connectors can withstand extreme temperatures ranging from -40 to 105°C, making them suitable for a wide range of environments. Elevate your electronic projects with these premium Card Edge Connectors.