846-070-558-804

Heilind Number:EDA846-070-558-804
Manufacturer:EDAC
Manufacturer Number:846-070-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-558-804

Detailed Description

Enhance your high-temperature PCB connectivity with our efficient Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. With a 3A amperage capacity, they offer reliable power transmission for your electronic devices. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide seamless connection within your circuit. Boasting 70 positions, these connectors facilitate intricate PCB layouts with ease. Their right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for various applications, our Card Edge Connectors guarantee high-performance connectivity for your PCBs. Elevate your electronics assembly with these essential components.