846-070-558-812

Heilind Number:EDA846-070-558-812
Manufacturer:EDAC
Manufacturer Number:846-070-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-558-812

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connectors. Designed for durability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in challenging environments. With a dual-row configuration and a total of 70 positions, they offer ample connectivity options for your electronic components. The copper alloy contacts provide efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications. Their right-angle mount orientation further enhances flexibility in installation, making them a must-have in your connector arsenal. Elevate your PCB design with these high-performance components.