846-070-559-802

Heilind Number:EDA846-070-559-802
Manufacturer:EDAC
Manufacturer Number:846-070-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-559-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With two rows of copper alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, they provide seamless connectivity for your PCB assembly. Offering a total of 70 positions, these connectors are perfect for various circuit configurations. Their right-angle mount orientation facilitates easy installation onto your circuit board, making them ideal for space-constrained applications. Trust in our connectors for high-quality, efficient board-to-board connections in your electronic projects.