846-070-559-812

Heilind Number:EDA846-070-559-812
Manufacturer:EDAC
Manufacturer Number:846-070-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-559-812

Detailed Description

Enhance your board-to-board connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these green connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With two rows of copper alloy contacts, each positioned at a .125 inch pitch and .2 inch row spacing, they provide secure and efficient connectivity. Boasting 70 positions in total, these connectors offer ample room for your PCB assemblies. Their right-angle mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Trust in our connectors to meet your connectivity needs with precision and quality.