846-070-560-201

Heilind Number:EDA846-070-560-201
Manufacturer:EDAC
Manufacturer Number:846-070-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-560-201

Detailed Description

Enhance your high-temperature PCB connectivity with these durable Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a vibrant green housing made from UL 94V-0 Diallyl Phthalate. With two rows of precision-engineered copper alloy contacts, each capable of carrying 3A, they offer reliable power delivery. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors provide seamless integration on your board. The right-angle mount orientation makes them versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors ensure consistent performance even in extreme conditions. Upgrade your PCB setup with these high-quality connectors for efficient and secure board-to-board connections.