846-070-560-207

Heilind Number:EDA846-070-560-207
Manufacturer:EDAC
Manufacturer Number:846-070-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-560-207

Detailed Description

Enhance your high-temperature electronic connections with these efficient Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green hue and are crafted from durable UL 94V-0 Diallyl Phthalate housing material. With a 3A amperage rating, they ensure reliable power delivery, while the Copper Alloy contact material guarantees secure and efficient conductivity. The double-row design with 70 positions offers ample connectivity options, with a pitch of .125 inches and row spacing of .2 inches for easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Trust in their straight mount orientation for seamless integration and enjoy the convenience of efficient Board To Board PCB connections. Elevate your electronic assemblies with these high-performance Card Edge Connectors.