846-070-560-802

Heilind Number:EDA846-070-560-802
Manufacturer:EDAC
Manufacturer Number:846-070-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-560-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With a double-row configuration and 70 positions, they offer ample connectivity options for your PCB assemblies. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate seamless integration into your circuit layouts. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Trust in our Card Edge Connectors to deliver superior quality and performance in your electronic projects.