846-070-560-804

Heilind Number:EDA846-070-560-804
Manufacturer:EDAC
Manufacturer Number:846-070-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-560-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant Green color, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With 70 positions spread across 2 rows, they offer ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications that require high performance under extreme conditions. Trust in our innovative design to streamline your board-to-board connections with precision and efficiency.