846-070-560-812

Heilind Number:EDA846-070-560-812
Manufacturer:EDAC
Manufacturer Number:846-070-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-560-812

Detailed Description

Elevate your high-temp PCB connections with our Green Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate. With a robust copper alloy contact material and a current rating of 3A, they ensure reliable power transmission. Featuring two rows with 70 positions, they offer ample connectivity for your PCB layouts. The straight mount orientation and a pitch of .125 inches make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their quality and efficiency to meet your connectivity needs.